JAN1N5618 vs 1N5618 feature comparison

JAN1N5618 Voltage Multipliers Inc

Buy Now Datasheet

1N5618 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.8
Candidate List Date 2022-01-17
SVHC Over MCV 7439-92-1
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code E-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 1.5 A 1 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/427
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 15
Package Description HERMETIC SEALED, GLASS, A PACKAGE-2
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Operating Temperature-Min -65 °C
Technology AVALANCHE

Compare JAN1N5618 with alternatives

Compare 1N5618 with alternatives