JAN1N5618 vs 1N5618BK feature comparison

JAN1N5618 Sensitron Semiconductors

Buy Now Datasheet

1N5618BK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, 102, 2 PIN E-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code E-LALF-W2 E-XALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Reverse Current-Max 0.5 µA
Reverse Test Voltage 600 V

Compare JAN1N5618 with alternatives

Compare 1N5618BK with alternatives