JAN1N5618
Description: Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), Silicon

Overview of JAN1N5618 by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N5618 by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5618 by Voltage Multipliers Inc

JAN1N5618
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
E-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
1.5 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/427
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N5618
    Voltage Multipliers Inc
    Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), Silicon
    VS

Alternate Parts for JAN1N5618

This table gives cross-reference parts and alternative options found for JAN1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5618 Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), Silicon, Voltage Multipliers Inc JAN1N5618 vs JANTX1N5618
Part Number Description Manufacturer Compare
JANTX1N5618 Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Unitrode Corporation JAN1N5618 vs JANTX1N5618
JAN1N5618 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN General Instrument Corp JAN1N5618 vs JAN1N5618
1N5618 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, Micross Components JAN1N5618 vs 1N5618
JANTXV1N5618 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Unitrode Corp (RETIRED) JAN1N5618 vs JANTXV1N5618
1N5618R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JAN1N5618 vs 1N5618R
1N5618HRS Rectifier Diode, 1 Element, 1A, Silicon, Bkc Semiconductors Inc JAN1N5618 vs 1N5618HRS
JANTX1N5618 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JAN1N5618 vs JANTX1N5618
1N5618 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon Microchip Technology Inc JAN1N5618 vs 1N5618
1N5618V Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JAN1N5618 vs 1N5618V
1N5618 Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, A PACKAGE-2 Unitrode Corp (RETIRED) JAN1N5618 vs 1N5618

Related Parts for JAN1N5618

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5618 by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5618 by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of JAN1N5618 would you like to use for your alert(s)?
  • Please alert me when JAN1N5618 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5618 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5618 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5618 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5618.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5618 by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: