JAN1N5285-1 vs 1N5285HR feature comparison

JAN1N5285-1 Microchip Technology Inc

Buy Now Datasheet

1N5285HR Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIGITRON SEMICONDUCTORS
Package Description DO-35, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 14000000 Ω
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500 MIL-19500
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
ECCN Code EAR99
Additional Feature HIGH RELIABILITY

Compare JAN1N5285-1 with alternatives

Compare 1N5285HR with alternatives