Part Details for 1N5285HR by Digitron Semiconductors
Overview of 1N5285HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5285HR
1N5285HR CAD Models
1N5285HR Part Data Attributes
|
1N5285HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5285HR
Digitron Semiconductors
Current Regulator Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.27 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5285HR
This table gives cross-reference parts and alternative options found for 1N5285HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5285HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5285 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA | 1N5285HR vs JANTXV1N5285 |
JANTX1N5285-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5285HR vs JANTX1N5285-1 |
JAN1N5285 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5285HR vs JAN1N5285 |
1N5285BKPBFREE | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, | 1N5285HR vs 1N5285BKPBFREE |
JANTX1N5285-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 | 1N5285HR vs JANTX1N5285-1 |
JANKC1N5285 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | 1N5285HR vs JANKC1N5285 |