JAN1N5285-1
vs
JAN1N5285
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KNOX SEMICONDUCTORS INC
Package Description
HERMETIC SEALED PACKAGE-2
O-LALF-W2
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.54
8.54
Qualifications
DLA
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-XALF-W2
O-LALF-W2
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/463G
MIL-19500/463
Regulation Current-Nom (Ireg)
0.27 mA
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
9
6
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Compliance Temperature Grade
Military: -55C to +200C
Dynamic Impedance-Min
14000000 Ω
JESD-609 Code
e0
Knee Impedance-Max
1950000 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN LEAD
Compare JAN1N5285-1 with alternatives
Compare JAN1N5285 with alternatives