JAN1N4485DUS vs 3EZ6.8 feature comparison

JAN1N4485DUS Defense Logistics Agency

Buy Now Datasheet

3EZ6.8 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GALAXY SEMI-CONDUCTOR CO LTD
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 68 V 6.8 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1% 5.8%
Working Test Current 3.7 mA 100 mA
Base Number Matches 3 5
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 1 Ω
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260

Compare JAN1N4485DUS with alternatives

Compare 3EZ6.8 with alternatives