JAN1N4460
vs
1N4460US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, G99, 2 PIN
HERMETIC SEALED PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
4 Ω
JESD-30 Code
O-XALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
2
6
Compare JAN1N4460 with alternatives
Compare 1N4460US with alternatives