1N4460US
vs
1N4460
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Working Test Current
40 mA
40 mA
Base Number Matches
6
10
Pbfree Code
No
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Compare 1N4460US with alternatives
Compare 1N4460 with alternatives