Part Details for JAN1N4460 by Semtech Corporation
Overview of JAN1N4460 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JAN1N4460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4460
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4460) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4460
JAN1N4460 CAD Models
JAN1N4460 Part Data Attributes
|
JAN1N4460
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4460
Semtech Corporation
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for JAN1N4460
This table gives cross-reference parts and alternative options found for JAN1N4460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460CUS |
JANTX1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4460 vs JANTX1N4460 |
JANTXV1N4460D | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460D |
1N4460D | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4460 vs 1N4460D |
JANTXV1N4460C | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460C |
JANS1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4460 vs JANS1N4460 |
1N4460CUS | Zener Diode | Microchip Technology Inc | JAN1N4460 vs 1N4460CUS |
1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4460 vs 1N4460US |
JANTXV1N4460DUS | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460DUS |
JANTXV1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4460 vs JANTXV1N4460US |