JAN1N4370AUR-1 vs MMSZ5221BT1 feature comparison

JAN1N4370AUR-1 Microchip Technology Inc

Buy Now Datasheet

MMSZ5221BT1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description MELF-2 PLASTIC, CASE 425-04, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks 4 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Temp Coeff-Max -2.04 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Pin Count 2
Manufacturer Package Code CASE 425-04
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235

Compare JAN1N4370AUR-1 with alternatives

Compare MMSZ5221BT1 with alternatives