JAN1N4120CUR-1
vs
CDLL4120D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-213AA, 2 PIN
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
3
Rohs Code
No
Factory Lead Time
14 Weeks
Dynamic Impedance-Max
200 Ω
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Terminal Finish
TIN LEAD
Compare JAN1N4120CUR-1 with alternatives
Compare CDLL4120D with alternatives