CDLL4120D vs JANTX1N4120CUR-1 feature comparison

CDLL4120D Microchip Technology Inc

Buy Now Datasheet

JANTX1N4120CUR-1 Microchip Technology Inc

Buy Now Datasheet
No No
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 DO-213AA, 2 PIN
compliant compliant
14 Weeks 20 Weeks
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
200 Ω
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e0 e0
1 1
2 2
175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Qualified
30 V 30 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
1% 2%
0.25 mA 0.25 mA
3 9
1
MIL-19500/435F

Compare CDLL4120D with alternatives

Compare JANTX1N4120CUR-1 with alternatives