Part Details for CDLL4120D by Microchip Technology Inc
Overview of CDLL4120D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4120D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4798
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4120D RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $7.7800 | Buy Now |
DISTI #
150-CDLL4120D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 106 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7800 | Buy Now |
DISTI #
CDLL4120D
|
Avnet Americas | Diode Zener Single 30V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL4120D) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 / $8.3700 | Buy Now |
DISTI #
579-CDLL4120D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.7800 / $8.3700 | Order Now |
DISTI #
CDLL4120D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 106 Package Multiple: 1 | 0 |
|
$7.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.7400 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2900 / $8.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1500 / $11.7400 | Buy Now |
Part Details for CDLL4120D
CDLL4120D CAD Models
CDLL4120D Part Data Attributes
|
CDLL4120D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4120D
Microchip Technology Inc
Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4120D
This table gives cross-reference parts and alternative options found for CDLL4120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4120CUR-1 | Microchip Technology Inc | $29.6694 | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4120D vs JANTXV1N4120CUR-1 |
JAN1N4120CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | CDLL4120D vs JAN1N4120CUR-1 |
MLL4120DE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | CDLL4120D vs MLL4120DE3-1 |
CDLL4120D-1 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4120D vs CDLL4120D-1 |
CDLL4120DE3 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL4120D vs CDLL4120DE3 |
CDLL4120-1 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4120D vs CDLL4120-1 |