JAN1N3347RB vs JANTX1N3347RB feature comparison

JAN1N3347RB Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N3347RB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Knee Impedance-Max 450 Ω
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 160 V 160 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 152 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
JEDEC-95 Code DO-5
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E
Terminal Finish TIN LEAD

Compare JAN1N3347RB with alternatives

Compare JANTX1N3347RB with alternatives