JAN1N3347RB
vs
1N2844COX.250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-MUPM-D1
O-MEDB-N2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MUPM-D1
O-MEDB-N2
Knee Impedance-Max
450 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
160 V
160 V
Reverse Current-Max
5 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
NO LEAD
Terminal Position
UPPER
END
Voltage Temp Coeff-Max
152 mV/°C
Voltage Tol-Max
5%
20%
Working Test Current
80 mA
80 mA
Base Number Matches
5
1
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare JAN1N3347RB with alternatives
Compare 1N2844COX.250 with alternatives