JAN1N3347RB vs 1N3347B feature comparison

JAN1N3347RB Motorola Semiconductor Products

Buy Now Datasheet

1N3347B Microsemi Corporation

Buy Now Datasheet
Obsolete Transferred
MOTOROLA INC MICROSEMI CORP
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
CATHODE ANODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-MUPM-D1 O-MUPM-D1
450 Ω
1 1
1 1
175 °C
-65 °C
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
UNIDIRECTIONAL UNIDIRECTIONAL
50 W 50 W
Not Qualified Not Qualified
160 V 160 V
5 µA
NO NO
ZENER ZENER
SOLDER LUG SOLDER LUG
UPPER UPPER
152 mV/°C
5% 5%
80 mA 80 mA
5 14
No
DO-5
HERMETIC SEALED, METAL, DO-5, 1 PIN
1
HIGH RELIABILITY, LOW IMPEDANCE
DO-203AB
e0
TIN LEAD

Compare JAN1N3347RB with alternatives

Compare 1N3347B with alternatives