IRG4BC30K-STRRPBF
vs
IRG4PC30KD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
TO-247AC
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
28 A
28 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
170 ns
120 ns
Gate-Emitter Thr Voltage-Max
6 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
42 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
380 ns
370 ns
Turn-on Time-Nom (ton)
54 ns
100 ns
Base Number Matches
1
2
JEDEC-95 Code
TO-247AC
Compare IRG4BC30K-STRRPBF with alternatives
Compare IRG4PC30KD with alternatives