IXGH20N100 vs APT35GN120SG feature comparison

IXGH20N100 Littelfuse Inc

Buy Now Datasheet

APT35GN120SG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Case Connection COLLECTOR
Collector Current-Max (IC) 40 A 94 A
Collector-Emitter Voltage-Max 1000 V 1200 V
Configuration SINGLE
Fall Time-Max (tf) 700 ns
Gate-Emitter Thr Voltage-Max 5 V 6.5 V
Gate-Emitter Voltage-Max 20 V 30 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 379 W
Surface Mount NO YES
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1400 ns
Turn-off Time-Nom (toff) 630 ns
Turn-on Time-Nom (ton) 60 ns
VCEsat-Max 3 V
Base Number Matches 2 2
Factory Lead Time 28 Weeks

Compare IXGH20N100 with alternatives

Compare APT35GN120SG with alternatives