IXGH20N100
vs
MGP14N60E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS CORP
ONSEMI
Part Package Code
TO-247AD
TO-220AB
Package Description
TO-247AD, 3 PIN
CASE 221A-09, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
40 A
18 A
Collector-Emitter Voltage-Max
1000 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
2000 ns
Gate-Emitter Thr Voltage-Max
5 V
8 V
Gate-Emitter Voltage-Max
30 V
20 V
JEDEC-95 Code
TO-247AD
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
235
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
110 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
200 ns
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
700 ns
420 ns
Turn-on Time-Nom (ton)
30 ns
62 ns
Base Number Matches
2
5
Manufacturer Package Code
CASE 221A-09
Factory Lead Time
4 Weeks
Additional Feature
HIGH SPEED
Compare IXGH20N100 with alternatives
Compare MGP14N60E with alternatives