IXFN26N90 vs IXFX26N90 feature comparison

IXFN26N90 IXYS Corporation

Buy Now Datasheet

IXFX26N90 IXYS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
IXYS CORP IXYS CORP
FLANGE MOUNT, R-PUFM-X4 PLUS247, 3 PIN
4 3
compliant compliant
EAR99 EAR99
AVALANCHE RATED AVALANCHE RATED
3000 mJ 3000 mJ
ISOLATED DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
900 V 900 V
26 A 26 A
0.3 Ω 0.3 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PUFM-X4 R-PSIP-T3
1 1
4 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT IN-LINE
N-CHANNEL N-CHANNEL
600 W 560 W
104 A 104 A
Not Qualified Not Qualified
UL RECOGNIZED
NO NO
NICKEL TIN SILVER COPPER
UNSPECIFIED THROUGH-HOLE
UPPER SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 1
e1

Compare IXFN26N90 with alternatives

Compare IXFX26N90 with alternatives