IXFX26N90 vs IXFN27N80 feature comparison

IXFX26N90 IXYS Corporation

Buy Now Datasheet

IXFN27N80 IXYS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
IXYS CORP IXYS CORP
PLUS247, 3 PIN MINIBLOC-4
3 4
compliant compliant
EAR99 EAR99
AVALANCHE RATED AVALANCHE RATED
3000 mJ
DRAIN ISOLATED
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
900 V 800 V
26 A 27 A
0.3 Ω 0.3 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PSIP-T3 R-PUFM-X4
e1
1 1
3 4
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE FLANGE MOUNT
N-CHANNEL N-CHANNEL
560 W 520 W
104 A 108 A
Not Qualified Not Qualified
NO NO
TIN SILVER COPPER NICKEL
THROUGH-HOLE UNSPECIFIED
SINGLE UPPER
SWITCHING SWITCHING
SILICON SILICON
1 2
8541.29.00.95
520 W

Compare IXFX26N90 with alternatives

Compare IXFN27N80 with alternatives