IXFN26N90 vs IXFN27N80 feature comparison

IXFN26N90 IXYS Corporation

Buy Now Datasheet

IXFN27N80 IXYS Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
IXYS CORP IXYS CORP
FLANGE MOUNT, R-PUFM-X4 MINIBLOC-4
4 4
compliant compliant
EAR99 EAR99
AVALANCHE RATED AVALANCHE RATED
3000 mJ
ISOLATED ISOLATED
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
900 V 800 V
26 A 27 A
0.3 Ω 0.3 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PUFM-X4 R-PUFM-X4
1 1
4 4
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
N-CHANNEL N-CHANNEL
600 W 520 W
104 A 108 A
Not Qualified Not Qualified
UL RECOGNIZED
NO NO
NICKEL NICKEL
UNSPECIFIED UNSPECIFIED
UPPER UPPER
SWITCHING SWITCHING
SILICON SILICON
1 2
8541.29.00.95
520 W

Compare IXFN26N90 with alternatives

Compare IXFN27N80 with alternatives