IXBOD1-24RD vs IXBOD1-17R feature comparison

IXBOD1-24RD Littelfuse Inc

Buy Now Datasheet

IXBOD1-17R IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC IXYS CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 2400 V 1700 V
Breakover Voltage-Min 2350 V 1650 V
Configuration SINGLE SINGLE
Holding Current-Max 30 mA 30 mA
Holding Current-Nom 30 mA 30 mA
JESD-30 Code R-PSIP-T2 R-PSIP-T2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type RVS BLOCKING BOD RVS BLOCKING BOD
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.30.00.80

Compare IXBOD1-24RD with alternatives

Compare IXBOD1-17R with alternatives