IXBOD1-17R vs IXBOD1-24 feature comparison

IXBOD1-17R IXYS Corporation

Buy Now Datasheet

IXBOD1-24 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 1700 V 2400 V
Breakover Voltage-Min 1650 V
Configuration SINGLE SINGLE
Holding Current-Max 30 mA
Holding Current-Nom 30 mA 30 mA
JESD-30 Code R-PSIP-T2 R-PSIP-T2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type RVS BLOCKING BOD SYMMETRICAL BOD
Base Number Matches 3 1
Package Description IN-LINE, R-PSIP-T2

Compare IXBOD1-17R with alternatives

Compare IXBOD1-24 with alternatives