IXBOD1-24RD
vs
SGT22B13A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS CORP
INTERSIL CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
2400 V
290 V
Breakover Voltage-Min
2350 V
Configuration
SINGLE
SINGLE
Holding Current-Max
30 mA
Holding Current-Nom
30 mA
JESD-30 Code
R-PSIP-T2
R-PSIP-T2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
RVS BLOCKING BOD
THYRISTOR SURGE PROTECTOR
Base Number Matches
3
3
Part Package Code
SFM
Pin Count
2
Additional Feature
DIFFUSED ZENER IN GATE REGION
Case Connection
MAIN TERMINAL 2
Clamping Voltage-Max
270 V
DC Off-state Voltage-Max
190 V
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
300 A
On-State Voltage-Max
2 V
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN LEAD
Compare IXBOD1-24RD with alternatives
Compare SGT22B13A with alternatives