ISR3SAD208104UL
vs
ISR3SAD200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.31
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Apem
Actuator Type
CURVED PLUNGER
Body Height
9.8 mm
Body Length or Diameter
12 mm
Contact (AC) Max Rating R Load
0.4A@32VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@50VDC
Contact Voltage(AC)-Max
32 V
Contact Voltage(DC)-Max
50 V
Electrical Life
500000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Sealing
CORROSION PROOF; EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Terminal Finish
GOLD
Termination Type
SOLDER
Compare ISR3SAD208104UL with alternatives
Compare ISR3SAD200 with alternatives