-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:12mm; Circuitry:SPST-NO; Switch Operation:On; Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Color:Black; Bushing Style:Threaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8901
|
Newark | Switch, Pushbutton, Spst-No, 400Ma, 125V, Product Range:Is Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem ISR3SAD200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$10.6600 | Buy Now |
DISTI #
679-1094-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5239 In Stock |
|
$12.0475 / $17.9600 | Buy Now |
DISTI #
642-ISR3SAD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 1129 |
|
$9.3000 / $13.4400 | Buy Now |
DISTI #
MORISR3SAD200
|
Heilind Electronics | Americas - 3919 in Stock720 On Order |
|
$8.3667 / $11.2950 | Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug RoHS: Compliant |
4433 In Stock |
|
$7.8700 / $10.6100 | Buy Now |
DISTI #
84941398
|
Verical | Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 2240 | Americas - 2220 |
|
$10.5430 / $13.7930 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 50VDC, PANEL MOUNT-THREADED | 39 |
|
$6.1322 / $9.1983 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 50VDC, PANEL MOUNT-THREADED | 36 |
|
$6.1322 / $9.1983 | Buy Now |
|
ComSIT USA | Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISR3SAD200
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISR3SAD200
APEM Inc
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:12mm; Circuitry:SPST-NO; Switch Operation:On; Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Color:Black; Bushing Style:Threaded RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | CURVED PLUNGER | |
Body Height | 9.8 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ISR3SAD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISR3SAD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISR3SAD320104UL | APEM Inc | Check for Price | Pushbutton Switch | ISR3SAD200 vs ISR3SAD320104UL |
ISR3SAD210104 | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | ISR3SAD200 vs ISR3SAD210104 |
ISR3SAD7/120104UL | APEM Inc | Check for Price | Pushbutton Switch | ISR3SAD200 vs ISR3SAD7/120104UL |