ISR3SAD200 vs ISR3SAD7/120104UL feature comparison

ISR3SAD200 APEM Inc

Buy Now Datasheet

ISR3SAD7/120104UL APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Type CURVED PLUNGER
Body Height 9.8 mm
Body Length or Diameter 12 mm
Contact (AC) Max Rating R Load 0.4A@32VAC
Contact Current(AC)-Max 0.4 A
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@50VDC
Contact Voltage(AC)-Max 32 V
Contact Voltage(DC)-Max 50 V
Electrical Life 500000 Cycle(s)
Illumination NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 5 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Sealing CORROSION PROOF; EPOXY TERMINAL SEALED; IP67
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD
Termination Type SOLDER
Base Number Matches 1 1

Compare ISR3SAD200 with alternatives

Compare ISR3SAD7/120104UL with alternatives