ISO1H811GXT vs MC33879EKR2 feature comparison

ISO1H811GXT Infineon Technologies AG

Buy Now Datasheet

MC33879EKR2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FREESCALE SEMICONDUCTOR INC
Package Description SSOP, SOIC-32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 26 Weeks
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G36 R-PDSO-G32
Length 15.9 mm 11 mm
Number of Functions 1 1
Number of Terminals 36 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 0.7 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Seated Height-Max 3.5 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3.1 V
Supply Voltage-Nom 3.3 V 5 V
Supply Voltage1-Max 30 V
Supply Voltage1-Min 15 V
Surface Mount YES YES
Temperature Grade OTHER AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Turn-off Time 170 µs 100 µs
Turn-on Time 120 µs 50 µs
Width 11 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 32
Driver Number of Bits 8
Input Characteristics STANDARD
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics OPEN-DRAIN
Output Polarity TRUE
Package Equivalence Code SSOP32,.4
Qualification Status Not Qualified
Supply Current-Max 0.7 mA
Technology MOS
Terminal Finish MATTE TIN

Compare ISO1H811GXT with alternatives

Compare MC33879EKR2 with alternatives