MC33879EKR2 vs MC33879TEKR2 feature comparison

MC33879EKR2 Freescale Semiconductor

Buy Now Datasheet

MC33879TEKR2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOIC-32 HSSOP, SSOP32,.4
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3 e3
Length 11 mm 11 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 1.2 A 1.2 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SSOP32,.4 SSOP32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.45 mm
Supply Current-Max 0.7 mA 0.7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Turn-off Time 100 µs 100 µs
Turn-on Time 50 µs 50 µs
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer NXP

Compare MC33879EKR2 with alternatives

Compare MC33879TEKR2 with alternatives