ISO122U
vs
HCPL-7850100
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
50 MHz
100 MHz
Common Mode Voltage-Max
1500 V
Isolation Voltage-Min
1500 V
JESD-30 Code
R-PDSO-G28
R-PDSO-B8
JESD-609 Code
e0
e4
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
28
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOI
Package Equivalence Code
SOP8/28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
7 mA
Supply Voltage Limit-Max
18 V
5.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL GOLD
Terminal Form
GULL WING
BUTT
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SOI,
Pin Count
8
Length
9.655 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.32 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
8.4
Voltage Gain-Min
7.6
Width
7.62 mm
Compare HCPL-7850100 with alternatives