HCPL-7850100 vs HCPL-J784#500 feature comparison

HCPL-7850100 Agilent Technologies Inc

Buy Now Datasheet

HCPL-J784#500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOIC SOIC
Package Description SOI, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
JESD-30 Code R-PDSO-B8 R-PDSO-G8
Length 9.655 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOI SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form BUTT GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 8.4 8.56
Voltage Gain-Min 7.6 7.44
Width 7.62 mm
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Common Mode Voltage-Max 3750 V
Isolation Voltage-Min 3750 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare HCPL-7850100 with alternatives

Compare HCPL-J784#500 with alternatives