ISO106 vs LIA101PTR feature comparison

ISO106 Texas Instruments

Buy Now Datasheet

LIA101PTR IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code DIP SOIC
Package Description 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-40/16 SOP, SOP16,.4
Pin Count 40 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 70 MHz 40 MHz
Common Mode Voltage-Max 3500 V 3750 V
Isolation Voltage-Min 3500 V 3750 V
JESD-30 Code R-CDIP-T16 R-PDSO-G16
Length 50.925 mm 10.16 mm
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16/40,.6 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 2.108 mm
Supply Current-Max 80 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 7.5 mm
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ISO106 with alternatives

Compare LIA101PTR with alternatives