LIA101PTR vs IL611-3E feature comparison

LIA101PTR IXYS Corporation

Buy Now Datasheet

IL611-3E NVE Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP NVE CORP
Package Description , SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer NVE
Amplifier Type ISOLATION AMPLIFIER
Common Mode Voltage-Max 400 V
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare IL611-3E with alternatives