LIA101PTR vs ISO256P feature comparison

LIA101PTR IXYS Corporation

Buy Now Datasheet

ISO256P Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP BURR-BROWN CORP
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Base Number Matches 2 1
Rohs Code No
Amplifier Type ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.007 MHz
Common Mode Voltage-Max 1500 V
Isolation Voltage-Min 1500 V
JESD-30 Code R-PDMA-T16
JESD-609 Code e0
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Current-Max 55 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare ISO256P with alternatives