ISL89164FBEBZ-T13
vs
ISL89164FRTAZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
,
3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
AND GATE BASED MOSFET DRIVER
AND GATE BASED MOSFET DRIVER
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Part Package Code
DFN, SOIC
Pin Count
8, 8
Factory Lead Time
4 Weeks
High Side Driver
YES
JESD-30 Code
S-PDSO-N8
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
16 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Turn-off Time
0.05 µs
Turn-on Time
0.05 µs
Width
3 mm
Compare ISL89164FBEBZ-T13 with alternatives
Compare ISL89164FRTAZ with alternatives