ISL89164FBEBZ-T13 vs ISL89164FBEBZ-T feature comparison

ISL89164FBEBZ-T13 Renesas Electronics Corporation

Buy Now Datasheet

ISL89164FBEBZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , HSOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type AND GATE BASED MOSFET DRIVER AND GATE BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code DFN, SOIC
Pin Count 8, 8
Factory Lead Time 26 Weeks
High Side Driver YES
JESD-30 Code R-PDSO-G8
Length 4.89 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 6 A
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Seated Height-Max 1.72 mm
Supply Voltage-Max 16 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 0.05 µs
Turn-on Time 0.05 µs
Width 3.9 mm

Compare ISL89164FBEBZ-T13 with alternatives

Compare ISL89164FBEBZ-T with alternatives