ISL8487EIP vs ISL8483EIB feature comparison

ISL8487EIP Renesas Electronics Corporation

Buy Now Datasheet

ISL8483EIB Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description DIP-8 PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Date Of Intro 2017-10-23
Samacsys Manufacturer Renesas Electronics
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485; EIA-422 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.585 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 2000 ns 2000 ns
Width 7.62 mm 3.9 mm
Base Number Matches 3 5
Part Package Code SOIC
Pin Count 8
High Level Input Current-Max 0.000002 A
JESD-609 Code e0
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 0.65 mA
Terminal Finish TIN LEAD

Compare ISL8487EIP with alternatives

Compare ISL8483EIB with alternatives