Part Details for ISL8483EIB by Intersil Corporation
Overview of ISL8483EIB by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8483EIBZ | Renesas Electronics Corporation | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL8483EIBZ-T7A | Renesas Electronics Corporation | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL8483EIBZ-T | Renesas Electronics Corporation | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for ISL8483EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86117039
|
Verical | ISL8483EIB Min Qty: 113 Package Multiple: 1 Date Code: 1001 | Americas - 16752 |
|
$3.0125 / $3.3250 | Buy Now |
DISTI #
86110636
|
Verical | ISL8483EIB Min Qty: 113 Package Multiple: 1 Date Code: 0701 | Americas - 3107 |
|
$3.0125 / $3.3250 | Buy Now |
DISTI #
86110318
|
Verical | ISL8483EIB Min Qty: 113 Package Multiple: 1 | Americas - 1016 |
|
$3.0125 / $3.3250 | Buy Now |
|
Rochester Electronics | ISL8483 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16752 |
|
$2.4100 / $2.8300 | Buy Now |
Part Details for ISL8483EIB
ISL8483EIB CAD Models
ISL8483EIB Part Data Attributes
|
ISL8483EIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8483EIB
Intersil Corporation
LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8483EIB
This table gives cross-reference parts and alternative options found for ISL8483EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8483EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8483EIB-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL8483EIB vs ISL8483EIB-T |
ISL8483EIBZ-T7A | Renesas Electronics Corporation | Check for Price | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL8483EIB vs ISL8483EIBZ-T7A |