ISL84053IVZ
vs
MAX4610ASD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QSOP, SOIC, TSSOP
SOIC
Package Description
TSSOP, TSSOP16,.25
SOP, SOP14,.25
Pin Count
16, 16, 16
14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
VIDEO APPLICATION
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
SPDT
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
Length
5 mm
8.65 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
1
Number of Functions
3
4
Number of Terminals
16
14
Off-state Isolation-Nom
90 dB
60 dB
On-state Resistance Match-Nom
6 Ω
2 Ω
On-state Resistance-Max (Ron)
100 Ω
360 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
45 ns
Switch-on Time-Max
60 ns
90 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Moisture Sensitivity Level
1
Normal Position
NO
Terminal Finish
TIN LEAD
Compare ISL84053IVZ with alternatives
Compare MAX4610ASD with alternatives