ISL83220ECV-T
vs
MAX3241ECTJ+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-20
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
QFN
Package Description
7 X 7 MM, ROHS COMPLIANT, TQFN-32
Pin Count
32
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Receiver Number of Bits
5
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
7 mm
Compare ISL83220ECV-T with alternatives
Compare MAX3241ECTJ+ with alternatives