MAX3241ECTJ+
vs
MAX200CPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
DIP
Pin Count
32
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
NO
NO
Driver Number of Bits
3
5
Input Characteristics
SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
S-XQCC-N32
R-PDIP-T20
JESD-609 Code
e3
e0
Length
7 mm
26.16 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
5
Number of Terminals
32
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
5
Seated Height-Max
0.8 mm
4.572 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7 mm
7.62 mm
Base Number Matches
3
2
Package Description
PLASTIC, DIP-20
Additional Feature
EXTERNAL CHARGE PUMP
Compare MAX3241ECTJ+ with alternatives
Compare MAX200CPP with alternatives