ISL81601FRZ-T vs LM5176QPWPRQ1 feature comparison

ISL81601FRZ-T Renesas Electronics Corporation

Buy Now Datasheet

LM5176QPWPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code QFN
Pin Count 32
Manufacturer Package Code L32.5X5B
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 55 V
Input Voltage-Min 4.5 V 4.2 V
Input Voltage-Nom 8 V 24 V
JESD-30 Code S-PQCC-N32 R-PDSO-G28
JESD-609 Code e3 e4
Length 5 mm 9.7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 650 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 4.4 mm
Base Number Matches 1 1
Package Description HTSSOP-28
Date Of Intro 2018-09-13
Additional Feature ADJUSTABLE VOLTAGE FROM 0.8 TO 55V
Output Voltage-Max 55 V
Output Voltage-Min 0.8 V
Screening Level AEC-Q100

Compare ISL81601FRZ-T with alternatives

Compare LM5176QPWPRQ1 with alternatives