-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601FRZ-T7A | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81601FRZ | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81601FRZ-T | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL81601FRZ-TCT-ND
|
DigiKey | SWITCH SYNCHRONOUS BUCK BOOST Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3592 In Stock |
|
$3.8875 / $9.2500 | Buy Now |
DISTI #
ISL81601FRZ-T
|
Avnet Americas | 60V INPUT 4 SWITCH BUCK BOOST T&R - Tape and Reel (Alt: ISL81601FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.0600 | Buy Now |
DISTI #
968-ISL81601FRZ-T
|
Mouser Electronics | Switching Controllers 60V 4-Switch Synchronous Buck-Boost PWM Controller, 32LD QFN RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Future Electronics | SWITCH SYNCHRONOUS BUCK BOOST RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.8100 / $4.5700 | Buy Now |
|
Renesas Electronics America | SWITCH SYNCHRONOUS BUCK BOOST Min Qty: 1 Container: Tape & Reel (TR) | 3592 |
|
$3.8875 / $9.2500 | Buy Now |
DISTI #
ISL81601FRZ-T
|
Avnet Silica | (Alt: ISL81601FRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81601FRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81601FRZ-T
Renesas Electronics Corporation
60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISL81601FRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81601FRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1074ACCZ-R7 | Analog Devices Inc | $8.2505 | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ISL81601FRZ-T vs ADP1074ACCZ-R7 |
LM5176PWPT | Texas Instruments | $4.3280 | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | ISL81601FRZ-T vs LM5176PWPT |
ADP1074ARWZ-RL | Analog Devices Inc | Check for Price | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ISL81601FRZ-T vs ADP1074ARWZ-RL |
ADP1074ACCZ-RL | Analog Devices Inc | Check for Price | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ISL81601FRZ-T vs ADP1074ACCZ-RL |
LM5176QPWPTQ1 | Texas Instruments | Check for Price | 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 | ISL81601FRZ-T vs LM5176QPWPTQ1 |