ISL81601FRZ-T
vs
ADP1074ARWZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ANALOG DEVICES INC
Part Package Code
QFN
Pin Count
32
24
Manufacturer Package Code
L32.5X5B
RW-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
4.5 V
4.7 V
Input Voltage-Nom
8 V
24 V
JESD-30 Code
S-PQCC-N32
R-PDSO-G24
JESD-609 Code
e3
e3
Length
5 mm
15.4 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
32
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
650 kHz
660 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
7.5 mm
Base Number Matches
1
1
Package Description
SOIC-24
Date Of Intro
2017-10-04
Additional Feature
ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V
Package Equivalence Code
SOP24,.4
Compare ISL81601FRZ-T with alternatives
Compare ADP1074ARWZ-RL with alternatives