ISL6700IBZ
vs
IR2103STRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MS-012AA, SOIC-8
ROHS COMPLIANT, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
1.4 A
0.36 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
15 V
20 V
Supply Voltage-Min
9 V
10 V
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.09 µs
0.22 µs
Turn-on Time
0.095 µs
0.82 µs
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Technology
CMOS
Compare ISL6700IBZ with alternatives
Compare IR2103STRPBF with alternatives