Part Details for ISL6700IBZ by Intersil Corporation
Overview of ISL6700IBZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6700IBZ-T | Renesas Electronics Corporation | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs | |
ISL6700IBZ | Renesas Electronics Corporation | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs |
Price & Stock for ISL6700IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 1.4A, PDSO8 | 71 |
|
$1.3950 / $2.3250 | Buy Now |
|
Rochester Electronics | ISL6700 - Half Bridge Based MOSFET Driver, 1.4A, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.3300 / $1.5600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 980 | 980 |
|
$2.3500 | Buy Now |
Part Details for ISL6700IBZ
ISL6700IBZ CAD Models
ISL6700IBZ Part Data Attributes
|
ISL6700IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6700IBZ
Intersil Corporation
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.095 µs | |
Width | 3.9 mm |
Alternate Parts for ISL6700IBZ
This table gives cross-reference parts and alternative options found for ISL6700IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6700IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6700IBZ-T | Intersil Corporation | Check for Price | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; SOIC8; Temp Range: -40° to 85°C | ISL6700IBZ vs ISL6700IBZ-T |
ISL6700IB | Intersil Corporation | Check for Price | 1.4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL6700IBZ vs ISL6700IB |
ISL6700IB | Renesas Electronics Corporation | Check for Price | Full Bridge Based MOSFET Driver | ISL6700IBZ vs ISL6700IB |
ISL6700IBZ | Renesas Electronics Corporation | $1.9837 | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube | ISL6700IBZ vs ISL6700IBZ |
ISL6700IBZ-T | Renesas Electronics Corporation | Check for Price | 80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Reel | ISL6700IBZ vs ISL6700IBZ-T |