ISL6613CRZ
vs
ISL6613BCR-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DFN
DFN
Package Description
HVSON, SOLCC10,.11,20
3 X 3 MM, PLASTIC, DFN-10
Pin Count
10
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Peak Current Limit-Nom
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
12 V
13.2 V
Supply Voltage-Min
5 V
7 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
10.8 V
5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
2
1
Supply Voltage-Nom
12 V
Compare ISL6613CRZ with alternatives
Compare ISL6613BCR-T with alternatives