ISL6613BCR-T vs ISL6613AEIR-T feature comparison

ISL6613BCR-T Intersil Corporation

Buy Now Datasheet

ISL6613AEIR-T Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN SOIC
Package Description 3 X 3 MM, PLASTIC, DFN-10 HLSOP, SOP8,.25
Pin Count 10 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-N10 R-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLSOP
Package Equivalence Code SOLCC10,.11,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.68 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 7 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 13.2 V 12 V
Supply Voltage1-Min 5 V 5 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1

Compare ISL6613BCR-T with alternatives

Compare ISL6613AEIR-T with alternatives